
Murrelektronik 7000-13161-3490300 Sensor/actuator connector M12 x 1 Plug, right angle 3 m No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Design: 13161
- Number of wires/cross-section: 5× 0.34 mm²
- drag chain values: 0.1 Mio
- wire insulation: PVC (br, ws, bl, sw, gnge)
- bending radius (moving): 15× outside Ø
- temperature range (moving): -5...+70 °C
- shielding: Yes
- bending radius (fixed): 10× outside Ø
- rated shock voltage: 1.5 kV
- locking of the slots: Screw thread (M12×1 mm) Screw-type:
- Zinc-plated, matt, nickel-plated, nickel
- -plated material 3
- Type
7000-13161-3490300
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12 plug, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
3 m
- Jacket material
PUR
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.9 mm
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
- Contact material
Copper alloy
- Contact surface
Au
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-13161-3490300
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310746 Murrelektronik 7000-13161-3490300 Sensor/actuator connector M12 x 1 Plug, right angle 3 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310746 Murrelektronik 7000-13161-3490300 Sensor/actuator connector M12 x 1 Plug, right angle 3 m No. of pins (RJ): 5 1 pc(s)























