
Murrelektronik 7000-13181-6402000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Design: 13181
- Wire number/cross-section: 3× 0.34 mm²
- Towing chain values: 5 Mio
- wire insulation: PP (br, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 640
- Cable weight [g/m]: 44.00
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω/km (20 °C (
- conductor×): 0.1 Ø C conductor: 6 mm (conductor) conductor: (Conductor):
- Similar AWG 22
- material (wire insulation): PP
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl
- twisted pair: 3 wires stranded
- shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame-resistant according to UL 1581 Section 1090 (H), CSA FT2 / IEC 60332-2-2
- Test voltage: 2000 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- travel (drag chain): Max. 5 m (horizontal)
- travel speed (drag chain): Max. 3.3 m/s
- acceleration (drag chain): Max. 5 m/s²
- rated surge voltage: 1.5 kV
- locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm (self-locking
- ) Die-cast zinc, matt nickel-plated
- Pollution degree: 3
- Type
7000-13181-6402000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
20.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-13181-6402000
- Content
1 pc(s)
- Cable Ø
5.0 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314958 Murrelektronik 7000-13181-6402000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314958 Murrelektronik 7000-13181-6402000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 3 1 pc(s)























