
Murrelektronik 7000-13201-3300500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Design: 13201
- Number of wires/cross-section: 4× 0.34 mm²
- Wire insulation: PVC (br, ws, bl, sw)
- bending radius (moving): 15× External Ø
- Temperature range (moving): -5...+70 °C
- Shielding: Yes
- bending radius (fixed): 5× External Ø
- Rated surge voltage: 1.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm,
- die-cast zinc
- , matt, nickel-plated material
- Type
7000-13201-3300500
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PVC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-13201-3300500
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312590 Murrelektronik 7000-13201-3300500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2312590 Murrelektronik 7000-13201-3300500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)























