
Image similar
7000-13201-3311500
Sensor/actuator connector
Socket, straight
M12 socket, straight
Cable, open end
4
15.00 m
PUR
4 A
4 A
5.9 mm
0.34 mm²
M12 x 1
M12
Grey
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-13201-3311500
1 pc(s)
Yes
yes
Datasheet 2313783 Murrelektronik 7000-13201-3311500 Sensor/actuator connector M12 x 1 Socket, straight 15.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2313783 Murrelektronik 7000-13201-3311500 Sensor/actuator connector M12 x 1 Socket, straight 15.00 m No. of pins (RJ): 4 1 pc(s)