• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13201-6410300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 13201
  • core number/cross-section: 4× 0.34 mm²
  • drag chain values: 5 Mio
  • wire insulation: PP (br, ws, bl, sw)
  • bending radius (moving): 10× outer-Ø
  • temperature range (moving): -25...+80 °C
  • cable identification: 641
  • cable weight [g/m]: 50.60
  • material (conductor): CU-strand, blank
  • resistance (conductor): Max. 57 Ω C °
  • conductor: 20 mm (conductor) Ø C (single wire: 42× 0.1 mm (strand class 6)
  • AWG: Similar AWG 22
  • material (core insulation): PP
  • core-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, sw, bl, ws
  • twisted-pair: 4 wires stranded
  • shielding: Yes
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 2000 V AC
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Track (drag chain): Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s
  • Acceleration (drag chain): Max. s²
  • rated voltage: 5 m: 1.5 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • pollution degree: 3
Type

7000-13201-6410300

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-13201-6410300

Content

1 pc(s)

Cable Ø

5.3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312216 Murrelektronik 7000-13201-6410300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2312216 Murrelektronik 7000-13201-6410300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)