• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13221-3490300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 13221
  • Number of wires/cross-section: 5× 0.34 mm²
  • drag chain values: 0.1 Mio
  • wire insulation: PVC (br, ws, bl, sw, gnge)
  • bending radius (moving): 15× outside Ø
  • temperature range (moving): -5...+70 °C
  • shielding: Yes
  • bending radius (fixed): 10× outside Ø
  • rated shock voltage: 1.5 kV
  • locking of the slots: Screw thread (M12×1 mm) Screw-type:
  • Zinc-plated, matt, nickel
  • -plated, nickel-plated material 3
Type

7000-13221-3490300

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

3.00 m

Jacket material

PUR

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5.9 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-13221-3490300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310761 Murrelektronik 7000-13221-3490300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2310761 Murrelektronik 7000-13221-3490300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)