
Murrelektronik 7000-13261-3311000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc
Technical specifications
- Design: 13261
- core number/cross-section: 4× 0.34 mm²
- core insulation: PVC (br, ws, bl, sw)
- bending radius (moving): 15× external Ø
- temperature range (moving): -5...+70 °C
- shielding: Yes
- bending radius (fixed): 10× external Ø
- rated surge voltage: 1.5 kV
- locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm,
- die-cast zinc
- , matt nickel-plated material
- Packaging type
Bag
- Type
7000-13261-3311000
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-13261-3311000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313399 Murrelektronik 7000-13261-3311000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc
User & Safety Instructions
User & Safety Instructions 2313399 Murrelektronik 7000-13261-3311000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc























