• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13281-2432000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 5 1 pc

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 110.00
-27 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 13281
  • Wire number/cross-section: 5× 0.34 mm²
  • Towing chain values: 5 Mio
  • wire insulation: PP (br, ws, bl, sw, gr)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 243
  • Cable weight [g/m]: 57,20
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 57 Ω °
  • C conductor:
  • (Single wire: 20 mm) Ø C (conductor) 42× 0.1 mm (strand class 6)
  • AWG: Similar AWG 22
  • material (core insulation): PP
  • core-Ø incl. insulation: 1.25 mm ±5%
  • core color/numbering: br, sw, bl, ws, gr
  • twisted-strand network: 5 cores stranded around core filler
  • Shielding: Yes
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 2000 V AC
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Track (drag chain): Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s
  • Acceleration (drag chain): Max.
  • rated voltage: 5 kV
  • display: 5 m/s² no
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • mounting type: Plugged, screwed pollution
  • degree: 3
Type

7000-13281-2432000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

20.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5.6 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-13281-2432000

Content

1 pc(s)

Cable Ø

5.6 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310802 Murrelektronik 7000-13281-2432000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 5 1 pc

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)