
Image similar
7000-13281-3492000
Sensor/actuator connector
Socket, right angle
M12 socket, right angle
Cable, open end
5
20.00 m
PUR
4 A
4 A
5.9 mm
0.34 mm²
M12 x 1
M12
Grey
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-13281-3492000
1 pc(s)
Yes
yes
Datasheet 2310814 Murrelektronik 7000-13281-3492000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 5 1 pc