
Murrelektronik 7000-13281-6030500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(
EAN:
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 27.99 / piece)
€ 33.99
-18 %
€ 27.99
incl. VAT
Only 5 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 13281
- Wire number/cross-section: 5× 0.34 mm²
- Wire insulation: PVC (br, ws, bl, sw, gr)
- Temperature range (moving): -5...+80 °C
- Cable identification: 603
- Cable weight [g/m]: 68.20
- Material (conductor): CU-strand, blank
- resistor (conductor): Max. 60 Ω/km (20 °C)
- Single wire-Ø (conductor): 0.15 AWG (conductor): 0.15
- (conductor)×
- Wire insulation: 19 mm (conductor): AWG (wire insulation: PVC
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws, gr
- twisted pair: 5 wires around core filler stranded
- Shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V AC
- bending radius (fixed): 10× Outer Ø
- Shock voltage: 1.5 kV LED
- display: no
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- mounting type: Plugged, screwed pollution
- degree: 3
- Type
7000-13281-6030500
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.6 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-13281-6030500
- Content
1 pc(s)
- Cable Ø
5.6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310824 Murrelektronik 7000-13281-6030500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(























