• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13541-9710020 Sensor/actuator connector M12 x 1 Socket, built-in 0.20 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, built-in
Connection side A
M12 socket, built-in
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 13541
  • Wire number/cross-section: 4× 0.34 mm²
  • Wire insulation: PUR
  • Temperature range (moving): -25...+90 °C
  • Bending radius (fixed): 5× Outer Ø
  • Rated surge voltage: 2.5 kV
  • LED display: no
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Zinc die-cast, brass
  • contamination degree: 3
Type

7000-13541-9710020

Product type

Sensor/actuator connector

Connector type

Socket, built-in

Connection side A

M12 socket, built-in

Connection side B

Cable, open end

No. of pins

4

Cable length

0.20 m

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Features

PP

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-13541-9710020

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314965 Murrelektronik 7000-13541-9710020 Sensor/actuator connector M12 x 1 Socket, built-in 0.20 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2314965 Murrelektronik 7000-13541-9710020 Sensor/actuator connector M12 x 1 Socket, built-in 0.20 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)