
Murrelektronik 7000-13565-9720050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Design: 13565
- Number of wires/cross-section: 5× 0.34 mm²
- Wire insulation: PUR (br, ws, bl, sw, gr)
- Temperature range (moving): -25...+90 °C
- Material (conductor): CU-strand, tin-plated
- AWG: Max. 58 Ω/km (20 °C)
- Test voltage: 1500 V AC
- bending radius (fixed): 5× Outer Ø
- Shock voltage: 1.5 kV
- LED display
- : no Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Brass, nickel-plated
- type of fastening: Plugged, screwed
- Pollution degree: 3
- Type
7000-13565-9720050
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
0.50 m
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
PP
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-13565-9720050
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313001 Murrelektronik 7000-13565-9720050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313001 Murrelektronik 7000-13565-9720050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)























