
Murrelektronik 7000-14001-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 5 1 pc(s)
EAN:
Part number:
Item no:
25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
M12 St. ger. B-coded shielded itself Screw terminal 5-pin max. 0,75mm² 6-8mm PROFIBUS
Our service for you
Technical specifications
- Design: 14001
- Rated surge voltage: 1.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die casting, matt nickel-plated
- Pollution degree: 3
- Type
7000-14001-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- No. of pins
5
- Jacket material
Plastic
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
B
- Contact material
Diecast zinc
IP67
- Features
Shielded
B-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-14001-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313003 Murrelektronik 7000-14001-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 5 1 pc(s)























