Image similar
7000-14051-8400500
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
4
5.00 m
TPE-V
250 V
4 A
4 A
7.8 mm
0.25 mm²
M12 x 1
M12
Violet
B
IP65
IP66K
IP67
PUR jacket
B-coded
-25 °C
+85 °C
7000-14051-8400500
1 pc(s)
7.8 mm
Yes
yes
Datasheet 2313406 Murrelektronik 7000-14051-8400500 Sensor/actuator connector M12 x 1 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2313406 Murrelektronik 7000-14051-8400500 Sensor/actuator connector M12 x 1 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)