
Image similar
7000-14541-7961000
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
4
10.00 m
PUR
300 V
4 A
4 A
6.7 mm
M12 x 1
M12
Green
D
IP65
IP66K
IP67
PUR jacket
D-coded
-25 °C
+85 °C
7000-14541-7961000
1 pc(s)
6.7 mm
Yes
yes
Datasheet 2314172 Murrelektronik 7000-14541-7961000 Sensor/actuator connector M12 x 1 Plug, straight 10.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2314172 Murrelektronik 7000-14541-7961000 Sensor/actuator connector M12 x 1 Plug, straight 10.00 m No. of pins (RJ): 4 1 pc(s)