• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-15001-4141000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 15001
  • Wire number/cross-section: 2× 0.5 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (br, bl)
  • Bending radius (moving): 10× Outer-Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 414
  • Cable weight [g/m]: 30,80
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 39 Ω/km (20 °C)
  • Wire Ø
  • size: 0,19 mm (AWG): 19 mm (wire: 0.19× mm (AWG)
  • Similar AWG 20
  • material (wire insulation): PP
  • wire-Ø incl. insulation: 1.4 mm ±5%
  • wire color/numbering: br, bl
  • twisted pair: 2 wires stranded
  • shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • test voltage: 2500 V AC
  • bending radius (fixed): 5× external Ø
  • Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • Track (drag chain): Max. 10 m (horizontal)
  • Track speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max. 10 m/s²
  • Rated surge voltage: 0.8 kV
  • LED display: no
  • Locking of the slots: Screw thread (M12×1 mm) Nm (tightening torque
  • ) Max. Die-cast zinc, matt nickel-plated
  • Mounting type: Plugged, screwed
  • Pollution degree: 3
Type

7000-15001-4141000

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

2

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.4 mm

Cross-section (sensor/actuator wiring)

0.5 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-15001-4141000

Content

1 pc(s)

Cable Ø

4.4 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313007 Murrelektronik 7000-15001-4141000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2313007 Murrelektronik 7000-15001-4141000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 2 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)