
Murrelektronik 7000-15041-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 6 1 pc(s) Piece
Technical specifications
- Design: 15041
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Piece
- Type
7000-15041-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
6
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-15041-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313802 Murrelektronik 7000-15041-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 6 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2313802 Murrelektronik 7000-15041-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 6 1 pc(s) Piece






















