
Murrelektronik 7000-15061-0000000 Sensor/actuator splitter/adapter M12 x 1 Plug, straight, Socket, straight No. of pins
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 18.99 / piece)
€ 21.99
-14 %
€ 18.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 15061
- Rated surge voltage: 2.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-15061-0000000
- Product type
Sensor/actuator splitter/adapter
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Jacket material
Plastic
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-15061-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313409 Murrelektronik 7000-15061-0000000 Sensor/actuator splitter/adapter M12 x 1 Plug, straight, Socket, straight No. of pins


























