
Murrelektronik 7000-15601-9420020 Sensor/actuator connector M12 x 1 Plug, straight 0.20 m No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Design: 15601
- Number of wires/cross-section: 4× AWG20/19 (0.615) + 1× 4× AWG26/19 (0.155)
- drag chain values: 5 Mio
- wire insulation: PP (sw, br, ws, bl), (wsor, or, wsgn, gn)
- bending radius (moving): 10× Outside Ø
- Temperature range (moving): -40...+80 °C
- bending radius (×
- no), screw
- -proof (M12), screw-lock: 5 kV-lock: Mat, screw-lock:×-lock: 1 (matt), screw-lock: 2 mm (screw-lock: Mat, screw-lock: Ø-lock: 1.
- 3
- Type
7000-15601-9420020
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
0.20 m
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
Y
- Contact material
Copper alloy
- Contact surface
Au
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PP
Y-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-15601-9420020
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313008 Murrelektronik 7000-15601-9420020 Sensor/actuator connector M12 x 1 Plug, straight 0.20 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313008 Murrelektronik 7000-15601-9420020 Sensor/actuator connector M12 x 1 Plug, straight 0.20 m No. of pins (RJ): 8 1 pc(s)























