
Murrelektronik 7000-15651-8310030 Sensor/actuator connector M12 x 1 Plug, straight 0.30 m No. of pins (RJ): 8 1 pc(s)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 43.99 / piece)
€ 57.99
-24 %
€ 43.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 15651
- Wire number/cross-section: 4× 0.5 + 1× 4× 0.14 mm²
- Towing chain values: 5 Mio
- wire insulation: PUR (bl, ws, br, sw, (wsor, or) + (wsgn, gn)
- Bending radius (moving): 10× Outer-Ø
- Temperature range (moving): -40...+80 °C
- Cable identification: 831
- Cable weight [g/m]: 10
- mm: GN, Wire insulation: 10 mm, Wire insulation: (bl), Wire insulation: 1 mm: 1 mm: 1, BL, BL, BL, BL, BL, BL, BL, BL, BL:
- Yes
- Chemical resistance: Good oil, petrol and chemical resistance (VDE 0472 Part 803 Test B)
- Thermal resistance: Flame resistant to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 1000 V AC
- bending radius (fixed): 5× Outer Ø
- Number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- Track (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 0.8 kV
- Locking of slots: M16×1.5 mm
- Material (locking): Brass, nickel-plated
- Pollution degree: 3
- Type
7000-15651-8310030
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
0.30 m
- Jacket material
PUR
- Nominal voltage
60 V AC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Outside Ø
8.1 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M16
- Cable colour
Green
- Coding
Y
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
PUR jacket
Y-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-15651-8310030
- Content
1 pc(s)
- Cable Ø
8.1 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313009 Murrelektronik 7000-15651-8310030 Sensor/actuator connector M12 x 1 Plug, straight 0.30 m No. of pins (RJ): 8 1 pc(s)























