• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-17001-7220300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 35.99
-19 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 17001
  • Wire number/cross-section: 8× 0.25 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (ws, br, gn, ge, gr, rs, bl, rt)
  • Bending radius (moving): 10× Outer-Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 722
  • Cable weight [g/m]: 58,30
  • Material (conductor): CU-strand, blank
  • resistance (max. Ω) (°
  • max.) (conductor): 20 mm (conductor) Ø C: 32× 0.1 mm (strand class 6)
  • AWG: Similar AWG 24
  • Material (wire insulation): PP
  • core-Ø incl. insulation: 1.2 mm ±5%
  • wire color/numbering: br, ws, rt, bl, rs, gr, ge, gn
  • twisted-strand network: 8 wires around core filler stranded
  • Shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 2500 V AC
  • bending radius (fixed): 5× Outer Ø
  • Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • Track (drag chain): Max. 10 m (horizontal)
  • Travel speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max.
  • rated voltage: 10 m: s² 0.8 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • pollution degree: 3
Type

7000-17001-7220300

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

2 A

Nominal current - rounded value

2 A

Outside Ø

5.8 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

Contact material

Copper

Contact surface

Nickel plated

max. cross section

0.25 mm²

Min. cross section

0.25 mm²

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-17001-7220300

Content

1 pc(s)

Cable Ø

5.8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313803 Murrelektronik 7000-17001-7220300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2313803 Murrelektronik 7000-17001-7220300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)