

7000-17041-1140500
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Cable, open end
8
5.00 m
PUR
300 V AC
2 A
2 A
0.25 mm²
5.8 mm
0.25 mm²
Socket
M12 x 1
M12
Yellow
A
Copper
0.25 mm²
0.25 mm²
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
Screw-on
7000-17041-1140500
1 pc(s)
5.8 mm
Yes
yes
Datasheet 2313806 Murrelektronik 7000-17041-1140500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2313806 Murrelektronik 7000-17041-1140500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)