
Murrelektronik 7000-17041-2950750 Sensor/actuator connector M12 x 1 Socket, straight 7.50 m No. of pins (RJ): 8 1 pc(s)
EAN:
Part number:
Item no:
19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 44.99 / piece)
€ 58.99
-24 %
€ 44.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 17041
- Core number/cross-section: 8× 0.25 mm²
- Drag chain values: 5 Mio.
- Wire insulation: PP (br, ws, bl, sw, gr, rs, vi, or)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -25...+80 °C.
- Cable identification 295
- Cable weight [g/m]: 55,00
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 79 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 32× 0.1 mm (strand class 6)
- AWG: Similar AWG 24
- Material (core insulation): PP
- Wire Ø incl. insulation: 1.2 mm ±5%
- Wire color/numbering: br, or, vi, rs, gr, sw, bl, ws
- Verseilverbund: 8 cores stranded around core filler
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V/AC
- Bending radius (fixed): 5× outer-Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Travel path (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s.
- Acceleration (drag chain): Max. 10 m/s²
- Dimensioning surge voltage: 0.8 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Pollution level 3
- Type
7000-17041-2950750
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
7.50 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
- max. cross section
0.25 mm²
- Min. cross section
0.25 mm²
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-17041-2950750
- Content
1 pc(s)
- Cable Ø
5.8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310869 Murrelektronik 7000-17041-2950750 Sensor/actuator connector M12 x 1 Socket, straight 7.50 m No. of pins (RJ): 8 1 pc(s)























