Image similar
7000-17041-7221000
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Cable, open end
8
10.00 m
PUR
300 V AC
2 A
2 A
5.8 mm
0.25 mm²
M12 socket
M12 x 1
M12
Black
A
Copper
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
Screw-on
7000-17041-7221000
1 pc(s)
5.8 mm
Yes
yes
Datasheet 2314567 Murrelektronik 7000-17041-7221000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2314567 Murrelektronik 7000-17041-7221000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 8 1 pc(s)