• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-17161-9730050 Sensor/actuator connector M12 x 1 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, mount
Connection side A
M12 plug, built-in
Connection side B
Cable, open end
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 22.99
-13 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 17161
  • Core number/cross-section: 8× 0.25 mm²
  • Wire insulation: PUR (ws, br, gn, ge, gr, rs, bl, rt)
  • Temperature range (flexible): -25...+90 °C.
  • Bending radius (fixed): 10× outer-Ø
  • Dimensioning surge voltage: 0.8 kV
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Type

7000-17161-9730050

Product type

Sensor/actuator connector

Connector type

Plug, mount

Connection side A

M12 plug, built-in

Connection side B

Cable, open end

No. of pins

8

Cable length

0.50 m

Nominal current

2 A

Nominal current - rounded value

2 A

Outside Ø

1.25 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M12 x 1

Coding

A

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-17161-9730050

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313013 Murrelektronik 7000-17161-9730050 Sensor/actuator connector M12 x 1 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2313013 Murrelektronik 7000-17161-9730050 Sensor/actuator connector M12 x 1 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)