
Murrelektronik 7000-17301-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Design: 17301
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Type
7000-17301-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- No. of pins
8
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-17301-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
Gland nut
30 V
TRUE
Pin
Plastic
-40-85 °C
Other
Screw connection
Gold
III
3
Straight
IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314180 Murrelektronik 7000-17301-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314180 Murrelektronik 7000-17301-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 8 1 pc(s)























