• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-19041-3010500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 12 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 65.99
-24 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 19041
  • Wire number/cross-section: 12× 0.25 mm²
  • Towing chain values: 3 Mio
  • wire insulation: PP (br, bl, ws, gn, rs, ge, sw, gr, rt, vi, grrs, rtbl)
  • Bending radius (moving): 15× Outer-Ø
  • Temperature range (moving): -20...+80 °C
  • Cable identification: 301
  • Cable weight [g/m]: 69.30
  • Material (copper
  • Ø wire): 20 km (conductor): 20 Ω C (conductor) conductor: 1 °C (conductor). 0.1 mm
  • (conductor): 32× 0.1 mm (strand class 6)
  • AWG: Similar AWG 24
  • material (core insulation): PP
  • wire-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, rt, gr, sw, ge, rs, gn, ws, bl, rtbl, grrs, vi
  • twisted-pair: Wires rtbl, grrs and vi, all other wires stranded in each other
  • : no
  • Chemical resistance: Good oil, petrol and chemical resistance (VDE 0472 Part 803 Test B)
  • Thermal resistance: Flame resistant to VDE 0472 Part 804 Test type B
  • Test voltage: 1500 V
  • bending radius (fixed): 10× Outer Ø
  • Number of bending cycles (drag chain): Max. 3 Mio (25 °C)
  • Track (drag chain): Max. 5 m (horizontal)
  • Track speed (drag chain): Max. 2 m/s
  • acceleration (drag chain): Max. 10 m/s²
  • Rated surge voltage: 0.8 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • Mounting type: Screwed,
  • pollution degree: 3
Type

7000-19041-3010500

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

12

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Outside Ø

7 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 plug

Factory colour

Grey

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-19041-3010500

Content

1 pc(s)

Cable Ø

6.9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312361 Murrelektronik 7000-19041-3010500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2312361 Murrelektronik 7000-19041-3010500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)