
Murrelektronik 7000-19061-7051000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 12 1 p
Technical specifications
- Design: 19061
- Wire number/cross-section: 12× 0.14 mm²
- Towing chain values: 2 Mio
- wire insulation: PP (br, bl, ws, gn, rs, ge, sw, gr, rt, vi, grrs, rtbl)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+85 °C
- Cable identification: 705
- Cable weight [g/m]: 45.10
- Ω Wire (conductor): 20 km/m (conductor): 20 °C (conductor)
- Ø 0.1 mm
- (conductor): 18× 0.1 mm (strand class 6)
- AWG: Similar AWG 26
- material (conductor insulation): PP
- wire-Ø incl. insulation: 1.0 mm ±5%
- wire color/numbering: br, rt, gr, sw, ge, rs, gn, ws, bl, rtbl, grrs, vi
- twisted-strand: Wires rtbl, grrs and vi twisted-strand, all other wires twisted-strand shielding
- : no
- Chemical resistance: Good resistance to oil, petrol and chemicals (VDE 0472 Part 803 Test B)
- Thermal resistance: Flame resistant to VDE 0472 Part 804, test type B and IEC 60332-2 halogen-free to IEC 60754-2
- test voltage: 1500 V AC
- bending radius (fixed): 7.5× Outer Ø
- Number of bending cycles (drag chain): Max. 2 Mio
- (25 °C) Track (drag chain): Max. 5 m (horizontal)
- travel speed (drag chain): Max. 3.3 m/s
- acceleration (drag chain): Max. 5 m/s²
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Type
7000-19061-7051000
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
M12 socket
- Factory colour
Black
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-19061-7051000
- Content
1 pc(s)
- Cable Ø
6.0 mm
- Cable Ø (max.)
6.0 mm
- Cable Ø range
6.0 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314184 Murrelektronik 7000-19061-7051000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 12 1 p
User & Safety Instructions
User & Safety Instructions 2314184 Murrelektronik 7000-19061-7051000 Sensor/actuator connector M12 x 1 Socket, right angle 10.00 m No. of pins (RJ): 12 1 p























