• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-21161-0000000 Sensor/actuator connector M23 Socket, built-in No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M12 socket, built-in
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 21161
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Packaging type

Piece

Type

7000-21161-0000000

Product type

Sensor/actuator connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M12 socket, built-in

No. of pins

8

Jacket material

Plastic

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connection

Solder pins

Thread type connection side

M23

Thread type (wiring and installation)

M23

Coding

X

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

Shielded

X-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-21161-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312364 Murrelektronik 7000-21161-0000000 Sensor/actuator connector M23 Socket, built-in No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2312364 Murrelektronik 7000-21161-0000000 Sensor/actuator connector M23 Socket, built-in No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)