
Murrelektronik 7000-29801-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29801-0000000 Murrele
Highlights & Details
Valve Plug SVS industry standard
- With integrated seal
Technical specifications
- Connection: Single-wire 4 mm²; fine-wire 2.5 mm²; with wire-end sleeve 1.5 mm²
- Display (details): LED & Z-diode
- Pollution level: 3
- Packaging type
Bag
- Pins
3
- Product type
Square connector
- Type
BI standard
- Connection
Screw terminal
IP65 when connected and locked (60529), with screws
- Number of pins
3
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
3
- Weight
32 g
- Manufacturer part #
7000-29801-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Circuit layout description
incl. yellow LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
SVS
- Screw connection
M16 x 1.5 x 1.5 mm
- Type
BI industry standard
- Nominal current (details)
4 A
- Contamination level
3
- Connection
Single-wire 4 mm²; stranded wire 2.5 mm²; with wire-end sleeve 1.5 mm²
- Temperature range
-20 - +60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747118 Murrelektronik 7000-29801-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29801-0000000 Murrele
User & Safety Instructions
User & Safety Instructions 747118 Murrelektronik 7000-29801-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29801-0000000 Murrele
Description
This text is machine translated.























