There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bag
3
Square connector
C standard
Screw terminal
IP65 when connected and locked (60529), with screws
3
230 V DC/AC
3
12.6 g
7000-30055-0000000
Black
1 pc(s)
0.34 - 0.5 mm²
+80 °C
-25 °C
SVS Eco
M 12 x 1 mm
None
C
0 - 230 V AC/DC
6 A
Screw terminal
4–6 mm
-25 - +80 °C
yes
Datasheet 744840 Murrelektronik 7000-30055-0000000 SVS Eco Black Pins:3 Black SVS Eco Pins:3 7000-30055-0000000 Murrelektronik Content: 1
Datasheet 744840 Murrelektronik 7000-30055-0000000 SVS Eco Black Pins:3 Black SVS Eco Pins:3 7000-30055-0000000 Murrelektronik Content: 1
User & Safety Instructions 744840 Murrelektronik 7000-30055-0000000 SVS Eco Black Pins:3 Black SVS Eco Pins:3 7000-30055-0000000 Murrelektronik Content: 1