
Murrelektronik 7000-40001-6330300 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 3.00 m No
Technical specifications
- Design: 40001
- Wire number/cross-section: 3× 0.34 mm²
- Towing chain values: 10 Mio
- wire insulation: PP (br, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 633
- Cable weight [g/m]: 29.70
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω/km (20 °C (
- conductor×): 0.1 Ø C conductor): (Conductor) cable class (conductor): 6 mm (conductor):
- Similar AWG 22
- material (wire insulation): PP
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl
- twisted pair: 3 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- travel (drag chain): Max. 10 m (horizontal)
- travel speed (drag chain): Max. 3 m/s
- acceleration (drag chain): Max. 10 m/s²
- rated surge voltage: 2.5 kV
- locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm (self-locking
- ) Die-cast zinc, matt nickel-plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-40001-6330300
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
3
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.1 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40001-6330300
- Content
1 pc(s)
- Cable Ø
4.1 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313818 Murrelektronik 7000-40001-6330300 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 3.00 m No
User & Safety Instructions
User & Safety Instructions 2313818 Murrelektronik 7000-40001-6330300 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 3.00 m No























