
Murrelektronik 7000-40361-6550030 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, right angle 0.30 m
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 25.99 / piece)
€ 30.99
-16 %
€ 25.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 40361
- core number/cross-section: 5× 0.34 mm²
- drag chain values: 10 Mio
- wire insulation: PP (br, ws, bl, sw, gnge)
- bending radius (moving): 10× outer-Ø
- temperature range (moving): -25...+80 °C
- cable identification: 655
- cable weight [g/m]: 41.80
- material (conductor): CU-strand, blank
- resistance (conductor): Max.: 20 Ω C
- Ø
- -conductor: °C (conductor): 60 mm (conductor) (construction: 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (core insulation): PP
- core-Ø incl. insulation: 1.25 mm ±5%
- core color/numbering: br, sw, bl, ws, gnge longitudinal-striped
- twisted-strand network: 5 wires around core filler stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame resistant according to UL, FT2, IEC 60332-1, IEC 60332-2-2, resistant to sparks during welding
- Test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 5 m (horizontal)
- Track speed (drag chain): Max. 3.3 m/s
- Acceleration (max drag chain)
- : 5 m display: KV display: 0.8 m/s² LED (green): Power / LED (yellow): (S1) / LED (white): Signal (S2) Slot 1...4
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, safe-cover coated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-40361-6550030
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
0.30 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
+ LED
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40361-6550030
- Content
1 pc(s)
- Cable Ø
5.0 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313446 Murrelektronik 7000-40361-6550030 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, right angle 0.30 m























