
Murrelektronik 7000-40501-7280060 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.60 m No
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 27.99 / piece)
€ 34.99
-20 %
€ 27.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 40501
- Number of wires/cross-section: 4× 0.34 mm²
- Wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 15× Outer Ø
- Temperature range (moving): -20...+80 °C
- Cable identification: 728
- Cable weight [g/m]: 56.10
- Material (conductor): CU-strand, blank
- Resistance (conductor): Max. 57 Ω/km (20 °C
- Ø C (single conductor
- ×): 0.1 mm (conductor) (conductor): AWG
- (conductor): Similar AWG 22
- material (wire insulation): PP
- wire-Ø incl. insulation: 1.55 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- Shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance (VDE 0472 Part 803 Test B)
- Thermal resistance: Flame-resistant according to UL VW1, CSA FT1
- Test voltage: 2000 V AC
- bending radius (fixed): 10× external Ø
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Type
7000-40501-7280060
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
IP65
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40501-7280060
- Content
1 pc(s)
- Cable Ø
5.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313054 Murrelektronik 7000-40501-7280060 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.60 m No

























