• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-40531-8030030 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.30 m No

1/3
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 40531
  • Wire number/cross-section: 2× 0.25 + 2× 0.34 mm²
  • Wire insulation: PE (rt, sw), (bl, ws)
  • Bend radius: 10× Outer Ø
  • Temperature range (moving): -30...+70 °C
  • Cable identification: 803
  • Cable weight [g/m]: 63.12
  • Material (conductor): CU, tin-plated
  • resistor (conductor): Max. 78 Ω/max. Ω AWG (
  • 25) (AWG) (max.) (max.) (max.) °C/max. mm² Similar AWG 22 (0.34 mm²)
  • Material (wire insulation): Cell-PE (data pair ws, bl); PE (power pair sw, rt)
  • Wire-Ø incl. insulation: 2.1 mm ±5% (0.25 mm²); 1.5 mm ±5% (0.34 mm²)
  • Wire color/numbering: ws, bl (data pair); sw, rt (power pair)
  • Cable connection: Shielded wire pair blue/white pair with
  • shielded wire pair yes/white wire pair with shielded wire resistance: Black wire pair: Shielded wire pair: Black/shielded wire pair Good resistance to oil, petrol and chemicals
  • Thermal resistance: Flame-resistant
  • Bending radius (fixed): 6× Outer Ø
  • Track (drag chain): Max. 5 m (horizontal)
  • Track speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max. 5 m/s²
  • Rated surge voltage: 1.5 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended torque 0.6 Nm, self-locking material
  • : Die-cast zinc (matt)
Type

7000-40531-8030030

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

0.30 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

6.9 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Violet

Coding

A

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-40531-8030030

Content

1 pc(s)

Cable Ø

6.9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311387 Murrelektronik 7000-40531-8030030 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.30 m No

User & Safety Instructions

User & Safety Instructions 2311387 Murrelektronik 7000-40531-8030030 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.30 m No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)