
Murrelektronik 7000-41141-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s)
Highlights & Details
T-piece M12 piece on M12 socket, str.
Our service for you
Technical specifications
- Design: 41141
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Type
7000-41141-0000000
- Product type
T piece
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-41141-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
T-adapter
24 V
FALSE
5
Male/female
Plastic
-25-85 °C
-25-85 °C
Other
Gold
3
IP67
4 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313077 Murrelektronik 7000-41141-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313077 Murrelektronik 7000-41141-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s)
























