
Murrelektronik 7000-41151-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
EAN:
Part number:
Item no:
34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 41151
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Piece
- Type
7000-41151-0000000
- Product type
T piece
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-41151-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313078 Murrelektronik 7000-41151-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
























