Image similar
7000-42601-0000000
T piece and cable
Plug, straight
Socket, straight
M12 plug, straight
M12 socket, straight
4
0.15 m
PUR
300 V AC
2 A
2 A
4.5 mm
0.34 mm²
Push-fit
M12 x 1
M12 x 1
Grey
A
Copper
0.34 mm²
IP65
IP67
A-coded
-25 °C
+85 °C
Screw-on
7000-42601-0000000
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2314246 Murrelektronik 7000-42601-0000000 T piece and cable M12 x 1 Plug, straight, Socket, straight 0.15 m No. of pins (RJ): 4
User & Safety Instructions 2314246 Murrelektronik 7000-42601-0000000 T piece and cable M12 x 1 Plug, straight, Socket, straight 0.15 m No. of pins (RJ): 4