
Murrelektronik 7000-44001-8400500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No
Technical specifications
- Design: 44001
- Wire number/cross-section: 1× 2× 0.25 mm²
- Towing chain values: 10 Mio
- wire insulation: PE (rt, gn)
- Bending radius (moving): 12× Outer Ø
- Temperature range (moving): -20...+60 °C
- Cable identification: 840
- Cable weight [g/m]: 82,50
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 78 Ω/km (20 °C (
- single wire Ø
- ):× 127 mm (conductor): 127 mm (conductor): 127 mm (conductor): 127 mm (AWG (conductor) (conductor) (conductor) (conductor) (AWG (conductor) (conductor): 127 mm (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor:
- Similar AWG 24
- Material (wire insulation): PE
- Wire-Ø incl. insulation: 2.55 mm ±5%
- Wire color/numbering: rt, gn
- Verstrand network: 2 wires stranded
- Shielding: Yes
- Chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant
- bending radius (fixed): 10× Outer Ø
- Number of bending cycles (drag chain): Max. 10 Mio
- (25 °C) Travel chain: Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 1.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Mounting type: Plugged, screwed
- pollution degree: 3
- Type
7000-44001-8400500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
2
- Cable length
5.00 m
- Jacket material
TPE-V
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
7.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Violet
- Coding
B
IP65
IP66K
IP67
- Features
PUR jacket
B-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-44001-8400500
- Content
1 pc(s)
- Cable Ø
7.8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313477 Murrelektronik 7000-44001-8400500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No
User & Safety Instructions
User & Safety Instructions 2313477 Murrelektronik 7000-44001-8400500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No























