
Murrelektronik 7000-44001-8410750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No
Technical specifications
- Design: 44001
- Wire number/cross-section: 1× 2× 0.25 mm²
- Towing chain values: 5 Mio
- wire insulation: PE (rt, gn)
- Bending radius (moving): 12× Outer Ø
- Temperature range (moving): -20...+60 °C
- Cable identification: 841
- Cable weight [g/m]: 70.40
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 72 Ω/km (single °
- wire: 20 Ø C (
- conductor): 13 mm (conductor): 13 mm (conductor)× cable construction: 0.13 mm (AWG) (AWG) (AWG) (wire:
- Similar AWG 24
- material (wire insulation): ZE-PE
- wire-Ø incl. insulation: 2.55 mm ±5%
- wire color/numbering: rt, gn
- twisted pair: 2 wires with 2 fillers stranded
- shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance (VDE 0472 Part 803 Test B)
- thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
- test voltage: 1500 V AC
- bending radius (fixed): 7.5× external Ø
- number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- travel (drag chain): Max. 5 m (horizontal)
- travel speed (drag chain): Max. 3 m/s
- acceleration (drag chain): Max. 5 m/s²
- rated surge voltage: 1.5 kV
- locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm (self-locking
- ) Die-cast zinc, matt nickel-plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-44001-8410750
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
2
- Cable length
7.50 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
7.7 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Violet
- Coding
B
IP65
IP66K
IP67
- Features
PUR jacket
B-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-44001-8410750
- Content
1 pc(s)
- Cable Ø
7.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313082 Murrelektronik 7000-44001-8410750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No
User & Safety Instructions
User & Safety Instructions 2313082 Murrelektronik 7000-44001-8410750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No























