
Murrelektronik 7000-44151-0000000 T piece M12 x 1 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Design: 44151
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- mounting type: Plugged, screwed
- pollution degree: 3
- Type
7000-44151-0000000
- Product type
T piece
- Connector type
Plug, straight
Plug, straight
- Connector standard
Profibus
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
5
- Nominal current
12.5 mA
- Nominal current - rounded value
12.5 mA
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
B
IP67
- Features
B-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-44151-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314404 Murrelektronik 7000-44151-0000000 T piece M12 x 1 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314404 Murrelektronik 7000-44151-0000000 T piece M12 x 1 Plug, straight, Plug, straight No. of pins (RJ): 5 1 pc(s)
























