• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-44511-7941000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 88.99
-24 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 44511
  • Wire number/cross-section: 2× 2× AWG22/7 (0.355)
  • Wire insulation: PE (ws, ge, bl, or)
  • Bending radius (moving): 12× Outer Ø
  • Temperature range (moving): -30...+70 °C
  • Cable identification: 794
  • Cable weight [g/m]: 75.87
  • Material (conductor): CU-strand, bare
  • resistance (conductor): Max.: 55 Ω
  • Wire×
  • insulation: 254 mm (AWG) (wire: 22 °Cable insulation: 22 mm (wire: AWG) PE
  • wire-Ø incl. insulation: 1.55 mm ±5%
  • wire color/numbering: ws, ge, bl, or
  • twisted pair: Star quad, 4 wires stranded via central filler
  • Shielding: Yes
  • chemical resistance: Good oil, petrol and chemical resistance
  • Thermal resistance: Flame-resistant
  • bending radius (fixed): 6× external Ø
  • Rated surge voltage: 1.5 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • type of attachment: Plugged, screwed
  • pollution degree: 3
Type

7000-44511-7941000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

6.7 mm

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Green

Coding

D

IP65

IP66K

IP67

Features

PUR jacket

D-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-44511-7941000

Content

1 pc(s)

Cable Ø

6.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313876 Murrelektronik 7000-44511-7941000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.

User & Safety Instructions

User & Safety Instructions 2313876 Murrelektronik 7000-44511-7941000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)