• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-44561-7960300 M12 / M12 Cable 3 m 1 pc(s)

Product type
Cable
Connection type
M12
M12
Cable length
3 m
LAN transfer rate
100 MBit/s
No. of A connectors
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Shielded;without LED
  • Type: Plug - plug
  • Page 2 Connection: M12
  • Screw connection: Zinc die-cast
  • Insulating material group: I
  • M12 family design
  • CE 1
  • PROTECTION CLASS IP65;IP66K;IP67
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Duplex: Full duplex
  • Page 2 Cable outlet 90°
  • Gender: Male
  • Coating contact: Gold-plated
  • Material PUR
  • Mounting method: Plugged-in; screwed
  • Min. Operating temperature: -30
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • China RoHS e: 1
  • Coding: D
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M12
  • Usage: Ethernet
  • Tightening torque: 0.6
  • Thread M12 x 1
  • Pollution level 3
  • Operating voltage DC max. 60
  • Page 1 Cable outlet 90°
  • Number of pins: 4
  • Contour for corrugated hose: Without
  • EtherCAT 1
  • Operating current: 0 A … 1.5 A.
  • Cable outlet: Angled
  • Operating current per contact max. 1.5
  • Max. Operating current: 1.5
  • CCSAus: 1
  • Ethernet/IP 0
  • CULus 1
  • Operating current min.: 0
  • Page 1 Number of poles: 4
  • Sales text 2: PUR 1x4xAWG22 shielded GN UL/CSA+tow 3M
  • Min. Operating voltage: 0
  • Max. Operating voltage: 60
  • Page 2 Number of poles: 4
  • MATERIAL SHORT TEXT: MSDCL0-DC-T796_3.0-ZS
  • Transfer rate max. 100
  • Dimensioning surge voltage 1.5
  • Supply voltage: 0 V – 60 V
  • PRODUCT STANDARD: EN IEC 61076-2-101 (M12)
Product type

Cable

Connection type

M12

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable length

3 m

Connector version

angled

Cable use

Networks

Version

Cable

LAN transfer rate

100 MBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3764573 Murrelektronik 7000-44561-7960300 M12 / M12 Cable 3 m 1 pc(s)

Datasheet 3764573 Murrelektronik 7000-44561-7960300 M12 / M12 Cable 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764573 Murrelektronik 7000-44561-7960300 M12 / M12 Cable 3 m 1 pc(s)

Description

M12 PC. 90° / M12 pc. 90° D-coding Shielded PUR 1x4xAWG22 shielded GN UL/CSA+tow 3M-M12 St. 90° / M12 St. 90° D-coding Shielded-Murrelektronik GmbH

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.