
Murrelektronik 7000-44671-0000000 Sensor/actuator adapter Socket, straight, RJ45 plug enclosure No. of pins (RJ): 4 1 pc
Highlights & Details
M12 BU D-cod. / RJ45 Ethernet adapter 0° 4-pin
Our service for you
Technical specifications
- Design: 44671
- Material (locking): Brass, chrome-plated
- Type
7000-44671-0000000
- Product type
Sensor/actuator adapter
- Connector type
Socket, straight
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
M12 socket, straight
- Connection side B
RJ45 plug
- No. of pins
4
- Nominal current
1.76 A
- Nominal current - rounded value
1.76 A
- Connection
Push-fit
- Coding
D
IP68
- Features
Shielded
D-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-44671-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.0410 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311573 Murrelektronik 7000-44671-0000000 Sensor/actuator adapter Socket, straight, RJ45 plug enclosure No. of pins (RJ): 4 1 pc
User & Safety Instructions
User & Safety Instructions 2311573 Murrelektronik 7000-44671-0000000 Sensor/actuator adapter Socket, straight, RJ45 plug enclosure No. of pins (RJ): 4 1 pc


























