• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-44711-7960200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 2.00 m

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
RJ45 plug enclosure
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 42.99
-21 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 44711
  • Number of wires/cross-section: 2× 2× 0.34 mm²
  • drag chain values: 3 Mio
  • wire insulation: PE (ws, ge, bl, or)
  • bending radius (moving): 12× outer Ø
  • Temperature range (moving): -30...+70 °C
  • Cable identification: 796
  • Cable weight [g/m]: 69.3
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max.: Max. 30...+70 Ω °
  • C insulation: ±
  • C-core insulation: 5% (wire insulation: Ø C: 5%: 5%: 4 mm ws, ge, bl, or
  • Verseilverbund: Star quad, 4 wires stranded via central filler
  • Shielding: Yes
  • thermal resistance: Flame resistant according to UL 1581 Section 1060 (FT1), Section 1061 (cable flame), Section 1080 (VW-1) / IEC 60332-1-2
  • bending radius (fixed): 5× Outer-Ø
  • Number of bending cycles (drag chain): Max. 3 Mio (°C
  • ) (25 m) Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s
  • Acceleration (drag chain): Max. 2 m/s²
  • Rated surge voltage: 1.0 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • Pollution degree: 3
Type

7000-44711-7960200

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

RJ45 plug enclosure

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Outside Ø

6.7 mm

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

IP67

Features

PUR jacket

D-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-44711-7960200

Content

1 pc(s)

Cable Ø

6.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314257 Murrelektronik 7000-44711-7960200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 2.00 m

User & Safety Instructions

User & Safety Instructions 2314257 Murrelektronik 7000-44711-7960200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 2.00 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)