7000-44711-7961000
Sensor/actuator connector (pre-fab)
Plug, straight
RJ45 plug enclosure
M12 plug, straight
RJ45 plug
4
10.00 m
PUR
300 V
1.5 A
1.5 A
6.7 mm
M12 x 1
M12
Green
D
IP67
PUR jacket
D-coded
-25 °C
+85 °C
7000-44711-7961000
1 pc(s)
6.7 mm
Yes
yes
Datasheet 2313177 Murrelektronik 7000-44711-7961000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 10.00
User & Safety Instructions 2313177 Murrelektronik 7000-44711-7961000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 10.00