
Murrelektronik 7000-44881-7940100 Sensor/actuator connector (pre-fab) M12 x 1 Socket, built-in, RJ45 plug enclosure 1.00
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 38.99 / piece)
€ 48.99
-20 %
€ 38.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 44881
- Wire number/cross-section: 2× 2× AWG22/7 (0.355)
- Wire insulation: PE (ws, ge, bl, or)
- Bending radius (moving): 12× Outer Ø
- Temperature range (moving): -30...+70 °C
- Cable identification: 794
- Cable weight [g/m]: 75.87
- Material (conductor): CU-strand, bare
- resistance (conductor): Max.: 55 Ω
- Wire×
- insulation: 254 mm (wire): AWG (wire: 22 °Cable insulation: 22 mm (AWG) PE
- wire-Ø incl. insulation: 1.55 mm ±5%
- wire color/numbering: ws, ge, bl, or
- twisted pair: Star quad, 4 wires stranded via central filler
- Shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant
- bending radius (fixed): 6× external Ø
- Rated surge voltage: 1.0 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Brass, nickel-plated
- Pollution degree: 3
- Type
7000-44881-7940100
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, built-in
RJ45 plug enclosure
- Connection side A
M12 socket, built-in
- Connection side B
RJ45 plug
- No. of pins
4
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Outside Ø
6.7 mm
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Green
- Coding
D
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
PUR jacket
D-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-44881-7940100
- Content
1 pc(s)
- Cable Ø
6.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312775 Murrelektronik 7000-44881-7940100 Sensor/actuator connector (pre-fab) M12 x 1 Socket, built-in, RJ45 plug enclosure 1.00























