• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-46101-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 6 1 pc(s)

Image similar
Product type
T piece
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 49.99
-20 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 46101
  • Rated surge voltage: 0.8 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Type

7000-46101-0000000

Product type

T piece

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

6

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Push-fit

Thread type connection side

M12 x 1

Coding

A

IP67 (when connected)

Features

Shielded

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-46101-0000000

Content

1 pc(s)

RoHS-compliant

Yes

T-adapter

24 V

TRUE

6

Male/female

Plastic

-25-85 °C

-25-85 °C

Other

Gold

3

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312409 Murrelektronik 7000-46101-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2312409 Murrelektronik 7000-46101-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 6 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)