
Murrelektronik 7000-48001-2950150 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.50 m No
Technical specifications
- Design: 48001
- Wire number/cross-section: 8× 0.25 mm²
- Towing chain values: 5 Mio
- wire insulation: PP (br, ws, bl, sw, gr, rs, vi, or)
- Bending radius (moving): 10× Outer-Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 295
- Cable weight [g/m]: 55.00
- Material (conductor): CU-strand, blank
- (conductor) (conductor): 20 Ω mm °
- (conductor) (max.) Ø C-conductor: 20 mm (conductor) (conductor) (construction: 32× 0.1 mm (strand class 6)
- AWG: Similar AWG 24
- Material (core insulation): PP
- core-Ø incl. insulation: 1.2 mm ±5%
- core color/numbering: br, or, vi, rs, gr, sw, bl, ws
- twisted-wire connection: 8 wires around core filler stranded
- Shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max.
- Rated voltage
- : 10 kV display: 0.8 m/s² no
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- mounting type: Plugged, screwed pollution
- degree: 3
- Type
7000-48001-2950150
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Connector
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
- max. cross section
0.25 mm²
- Min. cross section
0.25 mm²
IP65
IP66K
IP67 (when connected)
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-48001-2950150
- Content
1 pc(s)
- Cable Ø
5.8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311586 Murrelektronik 7000-48001-2950150 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.50 m No
User & Safety Instructions
User & Safety Instructions 2311586 Murrelektronik 7000-48001-2950150 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.50 m No























