
Murrelektronik 7000-48111-0000000 Switchboard grommet M12 x 1 Socket, straight, Plug, straight No. of pins (RJ): 8 1 pc(
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 25.99 / piece)
€ 29.99
-13 %
€ 25.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 48111
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-securing
- contamination level: 3
- Packaging type
Piece
- Type
7000-48111-0000000
- Product type
Switchboard grommet
- Connector type
Socket, straight
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
8
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP65 (when installed)
IP67 (when installed)
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-48111-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311599 Murrelektronik 7000-48111-0000000 Switchboard grommet M12 x 1 Socket, straight, Plug, straight No. of pins (RJ): 8 1 pc(
























